
The SMCJ170A/9 is a surface mount unidirectional transient voltage suppressor from Vishay with a clamping voltage of 275V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in tape and reel packaging and features a leakage current of 1uA. The SMCJ170A/9 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ170A/9 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.