The SMCJ170A-E3/1T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum operating temperature of 150°C. It has a maximum surge current of 5.5A and an operating supply voltage of 170V. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging.
Vishay SMCJ170A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Operating Supply Voltage | 170V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ170A-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.