
The SMCJ170A-E3/51T transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 275V and a maximum operating temperature of 150°C. It features a surface mount package with a DO-214AB case and is available in a bulk packaging quantity of 1000. The device has a maximum surge current of 5.5A and a peak pulse power of 1.5kW. The SMCJ170A-E3/51T has a reverse breakdown voltage of 189V and a reverse standoff voltage of 170V, with a leakage current of 1uA.
Vishay SMCJ170A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170A-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.