
The SMCJ170A-E3/9CT is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 189V and a peak pulse power of 1.5kW. The device is designed for surface mount applications and is packaged in a DO-214AB case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ170A-E3/9CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ170A-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170A-E3/9CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.