
The SMCJ170CA/7T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is available in a DO-214AB package, which is suitable for surface mount technology, and is packaged in tape and reel quantities of 850.
Vishay SMCJ170CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170CA/7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
