
The SMCJ170CA/9T is a bidirectional transient voltage suppressor from Vishay, with a clamping voltage of 275V and a maximum surge current of 200A. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AB case. This component is suitable for use in applications requiring protection against high voltage transients.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |