
The SMCJ170CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum surge current of 5.5A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 1.5kW. This component is available in a DO-214AB package, supplied on tape and reel in quantities of 3500.
Vishay SMCJ170CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Operating Supply Voltage | 170V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ170CAHE3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.