
Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin SMC Bulk
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 17V |
| RoHS | Compliant |
