
The SMCJ17A/51T is a unidirectional Zener diode with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It features a low leakage current of 1uA and a maximum surge current of 200A. The diode is packaged in a surface mount DO-214AB package and is available in a bulk packaging quantity of 1000.
Vishay SMCJ17A/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ17A/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
