The SMCJ17A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and suitable for surface mount applications. It can handle a peak pulse power of 1.5kW and has a clamping voltage of 27.6V. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 54.3A. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ17A-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ17A-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.