
The SMCJ17CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 27.6V and can withstand a maximum operating temperature of 150°C. The device can handle a maximum surge current of 54.3A and a peak pulse power of 1.5kW. It is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ17CAHE3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.3A |
| Operating Supply Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ17CAHE3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.