
The SMCJ18/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The device is rated for a peak pulse power of 1.5kW and a clamping voltage of 32.2V at 18V operating supply voltage. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |