The SMCJ188A-E3/51T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Vishay SMCJ188A-E3/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ188A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ188A-E3/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
