The SMCJ188A-E3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and available in tape and reel packaging. It has a clamping voltage of 328V and can withstand a maximum surge current of 200A. The device operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Vishay SMCJ188A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.