The SMCJ188A-E3/9CT is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 209V and a peak pulse power of 1.5kW. The device is available in a DO-214AB package, packaged in tape and reel with 850 pieces per reel. It has a leakage current of 1uA and a maximum surge current of 200A.
Vishay SMCJ188A-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS | Compliant |
No datasheet is available for this part.