The SMCJ188CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 4.6A and operates within a temperature range of -55°C to 150°C. This component is available in a DO-214AB package, packaged in bulk quantities of 1000.
Vishay SMCJ188CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.