The SMCJ18CA/1T is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 51.4A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is suitable for use in applications where a high level of electrical insulation is required.
Vishay SMCJ18CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.