
The Vishay SMCJ18CA/7T is a bidirectional transient voltage suppressor with a clamping voltage of 29.2V and a reverse breakdown voltage of 20V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and has a peak pulse current of 51.4A and a peak pulse power of 1.5kW. The SMCJ18CA/7T is available in a tape and reel packaging format with a quantity of 850 units per package.
Sign in to ask questions about the Vishay SMCJ18CA/7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ18CA/7T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMCJ18CA/7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
