The SMCJ18CA/9T is a transient voltage suppressor diode from Vishay with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel. The SMCJ18CA/9T is designed to handle peak pulse power of up to 1.5kW.
Vishay SMCJ18CA/9T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.