The SMCJ18CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, rated for 18V operating supply voltage and 1.5kW peak pulse power. It is packaged in a DO-214AB case and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and features a maximum surge current of 51.4A. The SMCJ18CA-E3/1T is available in quantities of 1000 in bulk packaging.
Vishay SMCJ18CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.