The SMCJ20A/1T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 32.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 46.3A and a peak pulse power of 1.5kW. The device is available in a bulk package quantity of 1000 units, with a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 46.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| Termination | SMD/SMT |
| RoHS | Compliant |