The SMCJ22A/9T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is rated for a maximum surge current of 200A. The device is not RoHS compliant and is available in quantities of 3500 per reel. The SMCJ22A/9T is suitable for use in applications where high current and high temperature operation are required.
Vishay SMCJ22A/9T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.