The SMCJ22A-E3/51T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is unidirectional and RoHS compliant, with a reverse breakdown voltage of 24.4V and a leakage current of 1uA.
Vishay SMCJ22A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.