The SMCJ22CA-E3/51T is a DO-214AB bidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is RoHS compliant and available in bulk packaging with 1000 units per package.
Vishay SMCJ22CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ22CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.