The SMCJ22CA-E3/59T is a surface mount bidirectional transient voltage suppressor from Vishay, with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It features a reverse breakdown voltage of 24.4V and a peak pulse current of 42.3A. The device is RoHS compliant and packaged in a tape and reel format with 3500 units per package.
Vishay SMCJ22CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ22CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.