
The SMCJ24CA is a bidirectional Zener diode with a clamping voltage of 38.9V and a minimum breakdown voltage of 26.7V. It has a peak pulse current of 38.6A and a peak pulse power of 1.5kW. The diode is available in an SMC package and is lead-free. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 38.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.