The SMCJ24CA/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for surface mount. It can handle a maximum clamping voltage of 38.9V and a maximum surge current of 38.6A. The device operates over a temperature range of -55°C to 150°C and can withstand a peak pulse power of 1.5kW. It is designed to be used in applications where a high level of electrical protection is required.
Vishay SMCJ24CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.6A |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.