The SMCJ24CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 38.9V and a peak pulse power of 1.5kW. It is available in a DO-214AB package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 38.6A. With a packaging quantity of 1000 units per bulk packaging, this component is suitable for high-volume applications.
Vishay SMCJ24CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.