The SMCJ24CAHE3/9CT is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It has a clamping voltage of 38.9V and can withstand a maximum surge current of 38.6A. Operating temperature range is between -55°C and 150°C. The device is designed to handle peak pulse power of up to 1.5kW. It is available in quantities of 850 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.6A |
| Operating Supply Voltage | 24V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |