
The SMCJ28CA/57 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It has a peak pulse current of 33A and a peak pulse power of 1.5kW. The device is not RoHS compliant and has a reverse breakdown voltage of 31.1V. The SMCJ28CA/57 is available in a tape and reel packaging with a surface mount configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 45.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |