The SMCJ28CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and available in quantities of 1000. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 33A. The device has a clamping voltage of 45.4V and a peak pulse power rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |