The SMCJ30A/9BT is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 850 per reel.
Sign in to ask questions about the Vishay SMCJ30A/9BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ30A/9BT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ30A/9BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
