
The SMCJ30A-HE3/57T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB surface mount package. It has a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. The device can withstand a maximum surge current of 31A and a peak pulse power of 1.5kW. It is designed to operate within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SMCJ30A-HE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ30A-HE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30A-HE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
