
The SMCJ30A-T from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a reverse breakdown voltage of 33.3V. It features a peak pulse power of 1.5kW and a peak pulse current of 31A. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. It is available in a tape and reel packaging format.
Vishay SMCJ30A-T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
