Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin SMC
Vishay SMCJ30CA/1 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ30CA/1 to view detailed technical specifications.
No datasheet is available for this part.