The SMCJ30CA/1T is a surface mount transient voltage suppressor with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 31A. The device is rated for operation from -55°C to 150°C and is available in a DO-214AB package. The SMCJ30CA/1T is a bidirectional device with a reverse breakdown voltage of 33.3V and a peak pulse power of 1.5kW.
Vishay SMCJ30CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.