The SMCJ30CA-E3/1T is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It features a leakage current of 1uA and a maximum surge current of 31A. The device is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging. It has a reverse breakdown voltage of 33.3V and a peak pulse power of 1.5kW.
Vishay SMCJ30CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.