
The SMCJ30CA-E3/51T is a single bidirectional Zener diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It features a maximum surge current of 31A and a peak pulse power of 1.5kW. The diode is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay SMCJ30CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30CA-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.