The SMCJ33-E3/59T is a unidirectional Zener diode from Vishay, packaged in a DO-214AB surface mount package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a clamping voltage of 59V and a reverse breakdown voltage of 36.7V. It also features a peak pulse power of 1.5kW and a peak pulse current of 25.4A.
Vishay SMCJ33-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.