The SMCJ33A/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand a maximum clamping voltage of 53.3V and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. It is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |