The SMCJ33A-E3/1T is a surface mount unidirectional Zener diode from Vishay with a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a peak pulse current of 28.1A and a peak pulse power of 1.5kW. It is available in a DO-214AB package with a quantity of 1000 per unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |