The SMCJ33A-E3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case, suitable for surface mount applications. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 53.3V and a peak pulse power of 1.5kW. It is rated for a maximum surge current of 200A and operates at a maximum operating voltage of 33V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |