
The SMCJ36 is a unidirectional transient voltage suppressor from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 6.5W and a maximum reverse leakage current of 1uA. The device is packaged in a SMC case with a height of 2.62mm, length of 8.13mm, and width of 4.57mm. The SMCJ36 is not RoHS compliant and is not Reach SVHC compliant.
Vishay SMCJ36 technical specifications.
| Package/Case | SMC |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 48.9V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| DC Rated Voltage | 36V |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.