The SMCJ36CA/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for surface mount. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 58.1V and a peak pulse power of 1.5kW. It can withstand a maximum surge current of 25.8A and operates at a maximum supply voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.8A |
| Operating Supply Voltage | 36V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |