
The SMCJ36CA/7T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay, rated for 36V operating supply voltage and 1.5kW peak pulse power. It can handle a maximum surge current of 200A and operates over a temperature range of -55°C to 150°C. The device is available in a tape and reel packaging configuration with 850 units per package.
Vishay SMCJ36CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ36CA/7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
