The SMCJ36CA-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and available in quantities of 1000 per bulk packaging. It features a clamping voltage of 58.1V and a maximum operating temperature range of -55°C to 150°C. The device can withstand a maximum surge current of 25.8A and a peak pulse power of 1.5kW. It operates at a supply voltage of 36V and is suitable for use in a variety of applications due to its bidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |