The SMCJ36CA-E3/9CT is a surface mount Zener diode from Vishay with a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is rated for a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a DO-214AB package, packaged in tape and reel with 850 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |