The SMCJ36CAHE3/9CT is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay. It operates over a temperature range of -55°C to 150°C and can handle peak pulse power of up to 1.5kW. The device has a clamping voltage of 58.1V and can withstand a maximum surge current of 25.8A. It is designed to operate with an operating supply voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.8A |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |