The SMCJ40A/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case for surface mount applications. It can handle a peak pulse power of 1.5kW and has a maximum operating temperature of 150°C. The device is rated for use with an operating supply voltage of 40V and can withstand a maximum surge current of 23.3A. The SMCJ40A/1T is available in bulk packaging and is suitable for use in applications where a unidirectional TVS is required.
Sign in to ask questions about the Vishay SMCJ40A/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ40A/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 40V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ40A/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.