The SMCJ40A/9T transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB package and is available in quantities of 3500 per reel. The SMCJ40A/9T is suitable for use in applications where high current and high temperature are present.
Vishay SMCJ40A/9T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.